Part Details for 324693 by TE Connectivity
Overview of 324693 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 324693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324693-ND
|
DigiKey | CONN SPLICE CRIMP PIDG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1748 In Stock |
|
$0.5647 / $0.9900 | Buy Now |
DISTI #
324693
|
Avnet Americas | Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 324693) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4894 | Buy Now |
DISTI #
571-324693
|
Mouser Electronics | Terminals SPARE WIRE CAP RoHS: Compliant | 6075 |
|
$0.4790 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4840 | Buy Now |
DISTI #
AMP324693
|
Heilind Electronics | WIRE CAP,NAT .048-.075 | Americas - 0 in Stock |
|
$0.5062 / $0.6136 | Buy Now |
|
Onlinecomponents.com | SPARE WIRE CAP,NAT, .048-.075 INS., MOIS RoHS: Compliant |
2316 In Stock |
|
$0.4319 / $0.8016 | Buy Now |
DISTI #
52059589
|
Verical | WIRE CAP,NAT .048-.075 RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1928 | Americas - 1475 |
|
$0.6322 / $1.0421 | Buy Now |
DISTI #
11591780
|
Verical | WIRE CAP,NAT .048-.075 RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 839 |
|
$0.7400 / $0.8600 | Buy Now |
DISTI #
324693
|
TTI | Terminals SPARE WIRE CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.4500 / $0.5130 | Buy Now |
DISTI #
AMP324693
|
Interstate Connecting Components | WIRE CAP,NAT .048-.075 | 0 |
|
$0.5062 / $0.6136 | Buy Now |
Part Details for 324693
324693 CAD Models
324693 Part Data Attributes
|
324693
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324693
TE Connectivity
WIRE CAP,NAT .048-.075
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |