Part Details for 3247954 by Phoenix Contact
Overview of 3247954 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3247954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247954-ND
|
DigiKey | CONN TERM BLK SWITCHING LOCK WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$1.3750 / $1.9800 | Buy Now |
DISTI #
651-3247954
|
Mouser Electronics | Terminal Block Tools & Accessories S-MT RoHS: Compliant | 50 |
|
$1.5800 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Switching lock - length: 10.5 mm - width: 3.5 mm - height: 23.1 mm - color: white | 0 |
|
$1.3800 / $1.8100 | Buy Now |
DISTI #
000000000004092492
|
Sager | Terminal Block Tools & Accessories S-MT Min Qty: 50 | 0 |
|
$1.7300 / $2.0200 | Buy Now |
|
Dynamic Solutions GmbH | Switching lock | 410 |
|
RFQ | |
DISTI #
2924153
|
Farnell | SWITCHING LOCK, S-MT RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8329 | Buy Now |
|
Master Electronics | Switching lock - length: 10.5 mm - width: 3.5 mm - height: 23.1 mm - color: white | 0 |
|
$1.3800 / $1.8100 | Buy Now |
Part Details for 3247954
3247954 CAD Models
3247954 Part Data Attributes
|
3247954
Phoenix Contact
Buy Now
|
Compare Parts:
3247954
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |