Part Details for 3247989 by Phoenix Contact
Overview of 3247989 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3247989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247989-ND
|
DigiKey | TERM BLK NEMA 2POS GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6900 | Buy Now |
DISTI #
651-3247989
|
Mouser Electronics | Terminal Block Tools & Accessories RBO 16-HC RoHS: Compliant | 0 |
|
$39.6900 | Order Now |
|
Onlinecomponents.com | Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 520 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 54.8 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection RoHS: Compliant | 0 |
|
$39.3200 / $49.9400 | Buy Now |
DISTI #
000000000005181984
|
Sager | Terminal Block Tools & Accessories RBO 16-HC Min Qty: 5 | 0 |
|
$47.7500 / $53.4800 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 520 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 54.8 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection RoHS: Compliant | 0 |
|
$39.3200 / $49.9400 | Buy Now |
Part Details for 3247989
3247989 CAD Models
3247989 Part Data Attributes
|
3247989
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3247989
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |