Part Details for 3248034 by Phoenix Contact
Overview of 3248034 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3248034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10047-ND
|
DigiKey | CONN TERM BLK END PLATE BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$0.5500 / $0.7900 | Buy Now |
DISTI #
651-3248034
|
Mouser Electronics | Terminal Block Tools & Accessories End Cover for MUT 2,5/4 BU RoHS: Compliant | 52 |
|
$0.5500 / $0.7900 | Buy Now |
|
Onlinecomponents.com | End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm - color: blue | Alternative Product Available |
|
$0.5680 / $0.8030 | Buy Now |
DISTI #
3248034
|
TTI | Terminal Block Tools & Accessories End Cover for MUT 2,5/4 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5420 / $0.7160 | Buy Now |
DISTI #
000000000004092505
|
Sager | Terminal Block Tools & Accessories End Cover for MUT 2,5/4 BU Min Qty: 50 | 0 |
|
$0.6915 / $0.8066 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 740 |
|
RFQ | |
|
Master Electronics | End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm - color: blue | Alternative Product Available |
|
$0.5680 / $0.8030 | Buy Now |
Part Details for 3248034
3248034 CAD Models
3248034 Part Data Attributes:
|
3248034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3248034
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |