Part Details for 3248101 by Phoenix Contact
Overview of 3248101 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 3248101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10031-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
525 In Stock |
|
$0.9556 / $1.3800 | Buy Now |
DISTI #
651-3248101
|
Mouser Electronics | DIN Rail Terminal Blocks Mini Feed-through 3.5mm Width,26-14AWG RoHS: Compliant | 250 |
|
$0.9550 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 15 | 0 |
|
$0.9740 / $1.4210 | Buy Now |
DISTI #
3248101
|
TTI | DIN Rail Terminal Blocks Mini Feed-through 3.5mm Width,26-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9500 / $1.2100 | Buy Now |
DISTI #
000000000004968654
|
Sager | DIN Rail Terminal Blocks Mini Feed-through 3.5mm Width,26-14AWG Min Qty: 50 | 0 |
|
$1.2000 / $1.4000 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 410 |
|
RFQ | |
DISTI #
2923647
|
Farnell | TERMINAL BLOCK, MPT 1,5/S BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8451 | Buy Now |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 15 | 0 |
|
$0.9740 / $1.4210 | Buy Now |
Part Details for 3248101
3248101 CAD Models
3248101 Part Data Attributes
|
3248101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3248101
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |