There are no models available for this part yet.
Overview of 3248150 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3248150 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-17476-ND
|
DigiKey | MICRO FEED-THROUGH TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3543 In Stock |
|
$0.8731 / $1.2600 | Buy Now | |
DISTI #
651-3248150
|
Mouser Electronics | DIN Rail Terminal Blocks MP 1,5 RoHS: Compliant | 1958 |
|
$0.8740 / $1.2600 | Buy Now | |
Onlinecomponents.com | Micro feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
1050 In Stock |
|
$0.8180 / $1.0700 | Buy Now | ||
DISTI #
3248150
|
TTI | DIN Rail Terminal Blocks MP 1,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8600 / $1.0400 | Buy Now | |
DISTI #
MP1.5
|
TME | Splice terminal: rail, 0.14÷1.5mm2, ways: 1, terminals: 2, grey Min Qty: 2 | 0 |
|
$0.5540 / $0.7120 | RFQ | |
DISTI #
000000000005654297
|
Sager | DIN Rail Terminal Blocks MP 1,5 Min Qty: 1 | 0 |
|
$1.1000 / $1.2800 | Buy Now | |
Dynamic Solutions GmbH | Micro feed-through terminal block | 670 |
|
RFQ | |||
Master Electronics | Micro feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
1050 In Stock |
|
$0.8180 / $1.0700 | Buy Now |
CAD Models for 3248150 by Phoenix Contact
Part Data Attributes for 3248150 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|