Part Details for 3248495 by Phoenix Contact
Overview of 3248495 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3248495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3248495-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
43 In Stock |
|
$0.1856 / $0.2700 | Buy Now |
DISTI #
651-3248495
|
Mouser Electronics | Terminal Block Tools & Accessories D-MP 1,5 RoHS: Compliant | 166 |
|
$0.1850 / $0.2700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 19.9 mm - width: 2.2 mm - height: 17.7 mm - color: gray | 0 |
|
$0.1921 / $0.2524 | Buy Now |
DISTI #
3248495
|
TTI | Terminal Block Tools & Accessories D-MP 1,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.1880 / $0.2310 | Buy Now |
DISTI #
000000000005654301
|
Sager | Terminal Block Tools & Accessories D-MP 1,5 Min Qty: 50 | 0 |
|
$0.2333 / $0.2723 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
DISTI #
2922281
|
Farnell | END COVER, D-MP 1,5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1988 | Buy Now |
|
Master Electronics | End cover - length: 19.9 mm - width: 2.2 mm - height: 17.7 mm - color: gray | 0 |
|
$0.1921 / $0.2524 | Buy Now |