Part Details for 325 by Philmore
Overview of 325 by Philmore
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port Bulk RoHS: Compliant |
210 In Stock |
|
$1.8900 / $2.8800 | Buy Now |
|
Quest Components | DC POWER PANEL MOUNT JACK 5.5MM X 2.5MM METAL HOUSING | 11 |
|
$2.1263 / $4.2525 | Buy Now |
|
Master Electronics | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port Bulk RoHS: Compliant |
210 In Stock |
|
$1.8900 / $2.8800 | Buy Now |