Part Details for 325 by Swanstrom Tools USA
Overview of 325 by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1013-ND
|
DigiKey | PLIERS ELEC LONG NOSE 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$29.8227 / $34.6300 | Buy Now |
DISTI #
SWA-325
|
Techni-Tool, Inc. | Swanstrom 325 Pliers, Long Nose, Serrated Jaw, ESD Safe, 5.36" OAL | 0 |
|
$31.9600 | Buy Now |
DISTI #
SWA-325
|
TestEquity LLC | Swanstrom 325 Pliers, Long Nose, Serrated Jaw, ESD Safe, 5.36" OAL | 0 |
|
$31.9600 | Buy Now |