Part Details for 3250 SL001 by Alpha Wire
Overview of 3250 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6761
|
Newark | Wire, 24Awg, Pvc, 1000Ft, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3250 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$233.3200 / $235.7000 | Buy Now |
DISTI #
3250SL001-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1686 | Buy Now |
DISTI #
602-3250-1000
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 SR-PVC 1000ft SPOOL SLATE RoHS: Compliant | 1 |
|
$174.2100 / $202.3100 | Buy Now |
DISTI #
70136398
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.009 in., 0.042 in., -10 degC, 80 degC,300 V, Slate | Alpha Wire 3250 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$209.7900 / $233.0900 | RFQ |
DISTI #
3250-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 6 |
|
$54.7000 / $78.1400 | Buy Now |
Part Details for 3250 SL001
3250 SL001 CAD Models
3250 SL001 Part Data Attributes:
|
3250 SL001
Alpha Wire
Buy Now
|
Compare Parts:
3250 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |