Part Details for 3250-GR005 by Alpha Wire
Overview of 3250-GR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250-GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 10 Factory Stock |
|
$32.4700 / $45.5300 | Buy Now |
DISTI #
3250-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green, 300V, 30.5m Min Qty: 1 | 9 |
|
$10.7100 / $15.7100 | Buy Now |
|
Master Electronics | Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 10 Factory Stock |
|
$32.4700 / $45.5300 | Buy Now |