There are no models available for this part yet.
Overview of 3250-VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250- | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for 3250-VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$164.0400 / $174.8500 | Buy Now | ||
DISTI #
3250-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, violet, 300V, 305m Min Qty: 1 | 2 |
|
$62.8700 / $89.8200 | Buy Now | |
Master Electronics | Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$164.0400 / $174.8500 | Buy Now |