Part Details for 32503 by TE Connectivity
Overview of 32503 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3054
|
Newark | Terminal, budg Hk 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 32503 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
32503-ND
|
DigiKey | CONN RING HOOK 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5541 In Stock |
|
$0.2417 / $0.4300 | Buy Now |
DISTI #
32503
|
Avnet Americas | Hook Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Bulk (Alt: 32503) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2037 / $0.2231 | Buy Now |
DISTI #
571-32503
|
Mouser Electronics | Terminals HOOK RING 16-14 RoHS: Compliant | 1978 |
|
$0.2120 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1903 | Buy Now |
DISTI #
AMP32503
|
Heilind Electronics | TERMINAL,BUDG HK 16-14 8 | Americas - 0 in Stock |
|
$0.2342 / $0.2413 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG HK 16-14 8 RoHS: Compliant |
1904 In Stock 10000 On Order |
|
$0.2323 / $0.2762 | Buy Now |
DISTI #
16453012
|
Verical | Hook Tongue Terminal 14-16AWG Copper 16.15mm Tin Loose RoHS: Compliant Min Qty: 249 Package Multiple: 1 | Americas - 1000 |
|
$0.2520 | Buy Now |
DISTI #
70316334
|
Verical | Hook Tongue Terminal 14-16AWG Copper 16.15mm Tin Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1748 | Americas - 500 |
|
$0.3836 | Buy Now |
DISTI #
32503
|
Avnet Americas | Hook Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Bulk (Alt: 32503) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2037 / $0.2231 | Buy Now |
Part Details for 32503
32503 CAD Models
32503 Part Data Attributes:
|
32503
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32503
TE Connectivity
TERMINAL,BUDG HK 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |