3250W-66-101
Description: Trimmer, Wire Wound, 1W, 100ohm, 5% +/-Tol, -50,50ppm/Cel, 5022

Overview of 3250W-66-101 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3250W-66-101 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01F9153
Newark Trimmer-1/2" Sq Mt Ww |Bourns 3250W-66-101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $18.3800
  • 250 $17.8300
$17.8300 / $18.3800 Buy Now
DISTI # 3250W-66-101-ND
DigiKey TRIMMER 100 OHM 1W PC PIN SIDE Min Qty: 100 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 100 $21.3065
$21.3065 Buy Now
DISTI # 3250W-66-101
Avnet Americas Resistor Trimmer, Wirewound, 100 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-66-101) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube 0
RFQ
DISTI # 652-3250W-66-101
Mouser Electronics Trimmer Resistors - Through Hole 100 OHMS 5% Square Sealed RoHS: Compliant 0
  • 100 $20.5900
  • 250 $20.4900
$20.4900 / $20.5900 Order Now
DISTI # 73773177
RS TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250W-66-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 100 $27.7600
  • 500 $26.3800
  • 1,000 $24.9900
  • 2,000 $23.6000
$23.6000 / $27.7600 RFQ
Onlinecomponents.com   0
  • 25 $35.3900
  • 50 $21.7800
  • 75 $17.2400
  • 100 $16.8900
$16.8900 / $35.3900 Buy Now
Quest Components RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 100 OHM, 1/2 INCH, RECTANGULAR, 3 PIN 48
  • 1 $20.7675
  • 25 $19.9688
$19.9688 / $20.7675 Buy Now
Quest Components RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 100 OHM, 1/2 INCH, RECTANGULAR, 3 PIN 4
  • 1 $14.9715
  • 3 $13.9734
$13.9734 / $14.9715 Buy Now
Quest Components RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 100 OHM, 1/2 INCH, RECTANGULAR, 3 PIN 3
  • 1 $14.8500
  • 3 $13.8600
$13.8600 / $14.8500 Buy Now
Master Electronics   0
  • 25 $35.3900
  • 50 $21.7800
  • 75 $17.2400
  • 100 $16.8900
$16.8900 / $35.3900 Buy Now

CAD Models for 3250W-66-101 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3250W-66-101 by Bourns Inc

3250W-66-101
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.71 mm
Lead Length
13.33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
12.7 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Size Code
5022
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. 3250W-66-101
    Bourns Inc
    Trimmer, Wire Wound, 1W, 100ohm, 5% +/-Tol, -50,50ppm/Cel, 5022
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3250W-66-101 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3250W-66-101 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3250W-66-101 would you like to use for your alert(s)?
  • Please alert me when 3250W-66-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3250W-66-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3250W-66-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3250W-66-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3250W-66-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3250W-66-101 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: