Part Details for 3251 BL005 by Alpha Wire
Overview of 3251 BL005 by Alpha Wire
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9362
|
Newark | Hook-Up Wire, 22Awg, Blue, 30.5M, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3251 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$40.7700 / $62.3300 | Buy Now |
DISTI #
A3251L-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
8 In Stock |
|
$38.5503 / $55.9100 | Buy Now |
DISTI #
602-3251-100-06
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 100ft SPOOL BLUE RoHS: Compliant | 24 |
|
$38.5500 / $51.8000 | Buy Now |
DISTI #
70136386
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC, 300 V, Blue | Alpha Wire 3251 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$49.2000 / $55.9100 | RFQ |
DISTI #
51501218
|
Verical | Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Blue 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 9 |
|
$64.0364 / $71.2045 | Buy Now |
DISTI #
3251-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 10 |
|
$12.7800 / $18.7400 | Buy Now |
|
Powell Electronics | Wire - Single Conductor 22AWG 7/30 SR-PVC 100ft SPOOL BLUE Min Qty: 1 | 3 |
|
$41.1200 | Buy Now |
DISTI #
2290779
|
element14 Asia-Pacific | WIRE, BLU, 22AWG, 7/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$14.9575 | Buy Now |
DISTI #
2290779
|
Farnell | WIRE, BLU, 22AWG, 7/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$9.9399 / $13.7081 | Buy Now |
Part Details for 3251 BL005
3251 BL005 CAD Models
3251 BL005 Part Data Attributes:
|
3251 BL005
Alpha Wire
Buy Now
|
Compare Parts:
3251 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |