Part Details for 32517 by Klein Tools Inc
Overview of 32517 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-173JA4I8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 32517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7996
|
Newark | Multi-Bit Tap Driver Set, 14Pc, Kit Contents:6Pcs Of Common Tap, 8Pc Of Ph1/Ph2, 3/16 , 1/4" Slot & 1/4 , 5/16 , 3/8 Nut Screwdrivers, Product Range:- Rohs Compliant: Na |Klein Tools 32517 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$44.2600 | Buy Now |
DISTI #
1742-1149-ND
|
DigiKey | NUT/SCRWDR SET ASSORT W/HDL 11PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$34.3552 / $40.0000 | Buy Now |
DISTI #
247-32517
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Multi-Bit Screwdriver / Tap Tool, 14-Piece | 0 |
|
$34.6400 / $40.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9700 / $44.8500 | Buy Now |