Part Details for 3252 VI005 by Alpha Wire
Overview of 3252 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9947
|
Newark | 3252 Violet 100 Ft Rohs Compliant: Yes |Alpha Wire 3252 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$36.2900 / $58.5300 | Buy Now |
DISTI #
3252VI005-ND
|
DigiKey | HOOK-UP STRND 20AWG VIO 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$42.4097 / $61.4500 | Buy Now |
DISTI #
602-3252-100-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$44.0700 / $63.8400 | Order Now |
DISTI #
70321408
|
RS | Hook-Up Wire,20 AWG, TC,7x28 Strand,0.058"dia, Violet, UL AWM 1061 | Alpha Wire 3252 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$47.3900 / $53.8800 | RFQ |
DISTI #
3252-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, violet, 300V, 30.5m Min Qty: 1 | 0 |
|
$15.3700 | RFQ |
Part Details for 3252 VI005
3252 VI005 CAD Models
3252 VI005 Part Data Attributes
|
3252 VI005
Alpha Wire
Buy Now
|
Compare Parts:
3252 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |