-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(325201) TERMINAL,AMPOWER 2 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325201-ND
|
DigiKey | CONN TERM RECT 2 AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$8.3567 / $12.4800 | Buy Now |
DISTI #
325201
|
Avnet Americas | Power Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 325201) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$6.9738 / $8.3922 | Buy Now |
DISTI #
571-325201
|
Mouser Electronics | Terminals TERM AMPOWER 2 1/4 RoHS: Compliant | 678 |
|
$8.4300 / $12.4800 | Buy Now |
DISTI #
70042360
|
RS | Connector 2 AWG #1/4 AMPOWER | TE Connectivity 325201 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0300 / $10.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$6.9600 | Buy Now |
DISTI #
AMP325201
|
Heilind Electronics | TERMINAL,AMPOWER 2 1/4 | Americas - 0 in Stock |
|
$8.2239 / $8.8209 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2 1/4 RoHS: Compliant |
379 In Stock |
|
$7.7400 / $12.3100 | Buy Now |
|
Quest Components | 5 |
|
$11.5752 / $12.4020 | Buy Now | |
DISTI #
325201
|
TTI | Terminals TERM AMPOWER 2 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.0500 / $8.8200 | Buy Now |
DISTI #
325201
|
Avnet Americas | Power Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 325201) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$6.9738 / $8.3922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325201
TE Connectivity
(325201) TERMINAL,AMPOWER 2 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |