-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 35mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325202-ND
|
DigiKey | CONN TERM RECT 2 AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$8.3426 / $12.4500 | Buy Now |
DISTI #
325202
|
Avnet Americas | Power Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 325202) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$6.9620 / $8.3780 | Buy Now |
DISTI #
01H8566
|
Avnet Americas | Power Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 01H8566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$9.2100 / $11.4600 | Buy Now |
DISTI #
571-325202
|
Mouser Electronics | Terminals TERMINAL AMPOWER 2 5 RoHS: Compliant | 227 |
|
$7.9700 / $11.5000 | Buy Now |
DISTI #
72020805
|
RS | Terminal, Ampower 2 5/16 | TE Connectivity 325202 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7100 / $11.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$6.9500 | Buy Now |
DISTI #
AMP325202
|
Heilind Electronics | TERMINAL,AMPOWER 2 5/16 | Americas - 100 in Stock |
|
$8.2090 / $8.8060 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2 5/16 RoHS: Compliant |
112 In Stock |
|
$7.7300 / $13.0700 | Buy Now |
DISTI #
325202
|
TTI | Terminals TERMINAL AMPOWER 2 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.9600 / $7.4500 | Buy Now |
DISTI #
325202
|
Avnet Americas | Power Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 325202) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$6.9620 / $8.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325202
TE Connectivity
Ring Terminal, 35mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |