-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 35mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325250-ND
|
DigiKey | CONN TERM RECT 2 AWG Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5944 | Buy Now |
DISTI #
325250
|
Avnet Americas | Lug Terminal 2AWG 43.18mm 19.8mm Tin - Bulk (Alt: 325250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$9.6348 / $10.8780 | Buy Now |
DISTI #
571-325250
|
Mouser Electronics | Terminals AMPOWER TERM LUG1/2" 2 AWG RoHS: Compliant | 1000 |
|
$12.8000 / $16.5900 | Buy Now |
DISTI #
72020676
|
RS | Terminal, Ampower 2 1/2 | TE Connectivity 325250 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 / $16.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$9.1500 | Buy Now |
DISTI #
AMP325250
|
Heilind Electronics | TERMINAL,AMPOWER 2 1/2 | Americas - 0 in Stock |
|
$11.4265 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2 1/2 RoHS: Compliant |
75 In Stock |
|
$10.2400 / $15.8400 | Buy Now |
DISTI #
325250
|
Avnet Americas | Lug Terminal 2AWG 43.18mm 19.8mm Tin - Bulk (Alt: 325250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$9.6348 / $10.8780 | Buy Now |
DISTI #
325250
|
Avnet Americas | Lug Terminal 2AWG 43.18mm 19.8mm Tin - Bulk (Alt: 325250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$9.6348 / $10.8780 | Buy Now |
|
Master Electronics | TERMINAL,AMPOWER 2 1/2 RoHS: Compliant |
75 In Stock |
|
$10.2400 / $15.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325250
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325250
TE Connectivity
Ring Terminal, 35mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 325250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51982 | TERMINAL,COPALUM 2 1/4 | TE Connectivity | 325250 vs 51982 |
323291 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 325250 vs 323291 |
35185 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 325250 vs 35185 |
184147-1 | TERMINAL,SOLIS FLAG R 2 10.5MM | TE Connectivity | 325250 vs 184147-1 |