Part Details for 3252J/2H3P by ebm-papst
Overview of 3252J/2H3P by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for 3252J/2H3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2748-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2691 / $66.7700 | Buy Now |
DISTI #
3252J/2H3P
|
Avnet Americas | DC Fan Ball Bearing 12V 35W 7450RPM 159CFM Flange Mount - Bulk (Alt: 3252J/2H3P) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2480 / $60.5385 | Buy Now |
DISTI #
5912-32522H3P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$51.2600 / $56.4300 | Order Now |
DISTI #
70550209
|
RS | DC Axial Fan, 48 VDC, 92 x 92 x 3815mm, 235m3/h, 243W, 3250J Series | ebm-papst 3252J/2H3P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4200 / $66.7700 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.2V 158CFM 64dB 92 X 92 X 38.15mm RoHS: Compliant |
10 In Stock 62 Factory Stock |
|
$39.6800 / $65.0000 | Buy Now |
DISTI #
3252J/2H3P
|
Avnet Americas | DC Fan Ball Bearing 12V 35W 7450RPM 159CFM Flange Mount - Bulk (Alt: 3252J/2H3P) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2480 / $60.5385 | Buy Now |
DISTI #
3252J/2H3P
|
Avnet Americas | DC Fan Ball Bearing 12V 35W 7450RPM 159CFM Flange Mount - Bulk (Alt: 3252J/2H3P) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2480 / $60.5385 | Buy Now |
DISTI #
EMB PAPST 3252J/2H3P
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now | |
DISTI #
000000000005403726
|
Sager | DC Fans Tubeaxial, 92x38mm, 12VDC, 158CFM, 35W, 64dB, 7450RPM, Ball, Open Speed Signal Min Qty: 1 | 0 |
|
$48.8200 / $59.6200 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.2V 158CFM 64dB 92 X 92 X 38.15mm RoHS: Compliant |
10 In Stock 62 Factory Stock |
|
$39.6800 / $65.0000 | Buy Now |
Part Details for 3252J/2H3P
3252J/2H3P CAD Models
3252J/2H3P Part Data Attributes
|
3252J/2H3P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3252J/2H3P
ebm-papst
FAN AXIAL 12VDC 92X92X38MM 158CF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: VDE | |
Airflow | 158.91 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 42500 h | |
Noise | 64 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.91 A | |
Rated Power | 35 W | |
Rated Voltage | 12 V | |
Speed | 7450 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 38.15 mm |