Part Details for 3252J/2H3PU by ebm-papst
Overview of 3252J/2H3PU by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252J/2H3PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252J/2H3PU-ND
|
DigiKey | FAN AXIAL 92X38.15MM 12VDC WIRE Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-3252J/2H3PU
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Out, IP68 RoHS: Compliant | 5 |
|
$65.6200 / $85.4400 | Buy Now |
|
Onlinecomponents.com | Fan - Axial - 12VDC - 92x92x38mm - 158.91 CFM - 35W - 7450RPM - Ball Bearing - IP68 |
1 In Stock 10 On Order |
|
$68.0100 / $113.9200 | Buy Now |
|
Master Electronics | Fan - Axial - 12VDC - 92x92x38mm - 158.91 CFM - 35W - 7450RPM - Ball Bearing - IP68 |
1 In Stock 10 On Order |
|
$68.0100 / $113.9200 | Buy Now |
Part Details for 3252J/2H3PU
3252J/2H3PU CAD Models
3252J/2H3PU Part Data Attributes
|
3252J/2H3PU
ebm-papst
Buy Now
|
Compare Parts:
3252J/2H3PU
ebm-papst
|
Samacsys Manufacturer | ebm-papst |