Part Details for 3252JH by ebm-papst
Overview of 3252JH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3252JH-ND
|
DigiKey | 3252JH Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$34.2700 / $43.2400 | Buy Now |
|
Onlinecomponents.com | Air Outlet Over Struts Fan |
68 Partner Stock |
|
$32.6600 / $133.8600 | Buy Now |
|
Master Electronics | Air Outlet Over Struts Fan |
68 Partner Stock |
|
$32.6600 / $133.8600 | Buy Now |
Part Details for 3252JH
3252JH CAD Models
3252JH Part Data Attributes
|
3252JH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3252JH
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 82.4 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 50000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.58 A | |
Rated Power | 7 W | |
Rated Voltage | 12 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 38.15 mm |