Part Details for 3253 BL005 by Alpha Wire
Overview of 3253 BL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
QS3253S1G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux | |
QS3253S1G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux |
Price & Stock for 3253 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H3220
|
Newark | Hook Up, 18Awg, Pvc, 100Ft, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:0.9Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3253 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$61.8300 / $94.5200 | Buy Now |
DISTI #
3937-3253BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$151.9100 | Buy Now |
DISTI #
3253BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$47.2560 / $65.6500 | Buy Now |
DISTI #
602-3253-100-06
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 SR-PVC 100ft SPOOL BLUE RoHS: Compliant | 7 |
|
$53.6800 / $74.9300 | Buy Now |
DISTI #
70479172
|
RS | Hook-Up Wire, Blue, UL1061 Single Core,0.9 mmsq CSA,300 V 15 A 18 AWG,30m | Alpha Wire 3253 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$78.5100 / $89.1900 | RFQ |
DISTI #
60699502
|
Verical | Hook-up Wire 18AWG 30.48m 1.77mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 29 |
|
$61.5680 / $76.2970 | Buy Now |
DISTI #
3253-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 19 |
|
$23.9300 / $35.1000 | Buy Now |
Part Details for 3253 BL005
3253 BL005 CAD Models
3253 BL005 Part Data Attributes
|
3253 BL005
Alpha Wire
Buy Now
|
Compare Parts:
3253 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |