Part Details for 3253 BR005 by Alpha Wire
Overview of 3253 BR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
QS3253S1G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux | |
QS3253S1G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux |
Price & Stock for 3253 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5435
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 3253 BR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$48.6800 / $78.5300 | Buy Now |
DISTI #
3937-3253BR005-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$151.9100 | Buy Now |
DISTI #
3253BR005-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$47.2560 / $65.6500 | Buy Now |
DISTI #
602-3253-100-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$52.7300 / $77.7800 | Order Now |
DISTI #
73558988
|
RS | Hook-Up Wire,18 AWG, TC,7x26 Strand,0.068"dia, Brown, UL AWM 1061 | Alpha Wire 3253 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$54.6600 / $64.5900 | RFQ |
DISTI #
3253-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, brown, 300V, 30.5m Min Qty: 1 | 1 |
|
$23.9300 / $35.1000 | Buy Now |
Part Details for 3253 BR005
3253 BR005 CAD Models
3253 BR005 Part Data Attributes
|
3253 BR005
Alpha Wire
Buy Now
|
Compare Parts:
3253 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |