Part Details for 3253 RD001 by Alpha Wire
Overview of 3253 RD001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3253 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6777
|
Newark | Wire, Hook Up, Ul1061, 18 Awg, 0.902 Mm , 300 V, Red, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 3253 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$286.1300 / $408.1500 | Buy Now |
DISTI #
3253RD001-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
3 In Stock |
|
$297.9740 / $417.1600 | Buy Now |
DISTI #
602-3253-1000-03
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 SR-PVC 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$297.9700 / $400.9700 | Order Now |
DISTI #
73558991
|
RS | Hook-Up Wire,18 AWG, TC,7x26 Strand,0.068"dia, Red, UL AWM 1062 | Alpha Wire 3253 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$433.4100 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
3253-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, red, 300V, 305m, 1000ft Min Qty: 1 | 4 |
|
$156.6600 / $223.8000 | Buy Now |
Part Details for 3253 RD001
3253 RD001 CAD Models
3253 RD001 Part Data Attributes
|
3253 RD001
Alpha Wire
Buy Now
|
Compare Parts:
3253 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |