Part Details for 3253 VI001 by Alpha Wire
Overview of 3253 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3253 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6779
|
Newark | 3253 Violet 1000 Ft Rohs Compliant: Yes |Alpha Wire 3253 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$286.1300 / $408.1500 | Buy Now |
DISTI #
3253VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
2 In Stock |
|
$297.9748 / $417.1600 | Buy Now |
DISTI #
602-3253-1000-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$293.4800 / $388.0300 | Order Now |
DISTI #
73558993
|
RS | Hook-Up Wire,18 AWG, TC,7x26 Strand,0.068"dia, Violet, UL AWM 1062 | Alpha Wire 3253 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$323.6600 / $382.5100 | RFQ |
DISTI #
3253-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, violet, 300V, 305m Min Qty: 1 | 1 |
|
$156.6600 | Buy Now |
DISTI #
3247771
|
Farnell | HOOK-UP WIRE, 0.9MM2, 305M, VIOLET RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$199.4044 | Buy Now |
Part Details for 3253 VI001
3253 VI001 CAD Models
3253 VI001 Part Data Attributes:
|
3253 VI001
Alpha Wire
Buy Now
|
Compare Parts:
3253 VI001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |