Part Details for 325300 by TE Connectivity
Overview of 325300 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325300-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0321 | Buy Now |
DISTI #
325300
|
Avnet Americas | Splices Terminal 1/0AWG Tin - Bulk (Alt: 325300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4604 / $5.3676 | Buy Now |
DISTI #
571-325300
|
Mouser Electronics | Terminals TERMINAL AMPOWER 1/0 0 RoHS: Compliant | 0 |
|
$5.2200 / $8.7700 | Order Now |
DISTI #
72020769
|
RS | Terminal, Ampower 1/0 0 | TE Connectivity 325300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $8.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$4.4500 | Buy Now |
DISTI #
AMP325300
|
Heilind Electronics | TERMINAL,AMPOWER 1/0 0 | Americas - 0 in Stock |
|
$5.5588 / $5.6418 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 1/0 0 RoHS: Compliant | 0 |
|
$4.6900 / $9.8300 | Buy Now |
DISTI #
325300
|
Avnet Americas | Splices Terminal 1/0AWG Tin - Bulk (Alt: 325300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4604 / $5.3676 | Buy Now |
DISTI #
325300
|
Avnet Americas | Splices Terminal 1/0AWG Tin - Bulk (Alt: 325300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4604 / $5.3676 | Buy Now |
DISTI #
AMP325300
|
Interstate Connecting Components | TERMINAL,AMPOWER 1/0 0 | 0 |
|
$5.5588 / $5.6418 | Buy Now |
Part Details for 325300
325300 CAD Models
325300 Part Data Attributes
|
325300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325300
TE Connectivity
(325300) TERMINAL,AMPOWER 1/0 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 60 mm2 | |
Wire Gauge | 0 AWG |