-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(325302) TERMINAL,AMPOWER 1/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3410
|
Newark | Terminal,ampower 1/0 5/16 |Amp Te Connectivity 325302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.1200 / $8.3300 | Buy Now |
DISTI #
72C5638
|
Newark | Terminal, Compression Lug, M8, 1/0Awg, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:60Mm², Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Amp Te Connectivity 325302 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now |
DISTI #
325302-ND
|
DigiKey | CONN TERM RECT 1/0 AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
496 In Stock |
|
$5.1837 / $8.0100 | Buy Now |
DISTI #
325302
|
Avnet Americas | Power Terminal (1/0)AWG 50mm 22.1mm Tin - Bulk (Alt: 325302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 18100 Factory Stock |
|
$4.0422 / $4.2825 | Buy Now |
DISTI #
571-325302
|
Mouser Electronics | Terminals TERM AMPOWER 1/0 5/16 RoHS: Compliant | 5 |
|
$5.4300 / $8.0100 | Buy Now |
DISTI #
72020795
|
RS | Terminal, Ampower 1/0 5/16 | TE Connectivity 325302 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0700 / $8.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$4.2900 | Buy Now |
DISTI #
AMP325302
|
Heilind Electronics | TERMINAL,AMPOWER 1/0 5/16 | Americas - 0 in Stock |
|
$5.3529 / $5.4329 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 1/0 5/16 RoHS: Compliant |
1857 In Stock |
|
$5.0100 / $8.2600 | Buy Now |
|
Quest Components | 540 |
|
$6.4950 / $12.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325302
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325302
TE Connectivity
(325302) TERMINAL,AMPOWER 1/0 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 | |
Wire Gauge | 0 AWG |