Part Details for 325304 by TE Connectivity
Overview of 325304 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 325304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-325304-ND
|
DigiKey | TERMINAL,AMPOWER 1/0 7/16 Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$2.9200 | Buy Now |
DISTI #
325304
|
Avnet Americas | Lug Terminal 1/0AWG - Bulk (Alt: 325304) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.5679 / $2.8992 | Buy Now |
DISTI #
571-325304
|
Mouser Electronics | Terminals TERMINAL,AMPOWER 1/0 7/16 RoHS: Compliant | 858 |
|
$2.8000 / $5.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP325304
|
Heilind Electronics | TERMINAL,AMPOWER 1/0 7/16 | Americas - 0 in Stock |
|
$3.0454 / $3.0909 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 1/0 7/16 RoHS: Compliant |
104 In Stock |
|
$2.7200 / $3.8400 | Buy Now |
DISTI #
325304
|
Avnet Americas | Lug Terminal 1/0AWG - Bulk (Alt: 325304) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.5679 / $2.8992 | Buy Now |
DISTI #
325304
|
Avnet Americas | Lug Terminal 1/0AWG - Bulk (Alt: 325304) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.5679 / $2.8992 | Buy Now |
DISTI #
AMP325304
|
Interstate Connecting Components | TERMINAL,AMPOWER 1/0 7/16 | 0 |
|
$3.0454 / $3.0909 | Buy Now |
DISTI #
TE Connectivity 325304
|
PEI Genesis | Wire Terminal, 60mm2 | 104 |
|
Buy Now |
Part Details for 325304
325304 CAD Models
325304 Part Data Attributes
|
325304
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325304
TE Connectivity
Wire Terminal, 60mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 60 mm2 | |
Wire Gauge | 0 AWG |