-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 60mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3082
|
Newark | Heavy Duty Power Connectors Term Ampower 1/0 1/2 |Amp Te Connectivity 325305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 696 |
|
$9.8200 / $13.5700 | Buy Now |
DISTI #
02H4687
|
Newark | Terminal, Compression Lug, M12, 1/0Awg, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:60Mm², Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Amp Te Connectivity 325305 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 | Buy Now |
DISTI #
2266-325305-ND
|
DigiKey | CONN TERM RECT 1/0 AWG #1/2 Min Qty: 10 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
696 In Stock |
|
$9.2700 / $10.0000 | Buy Now |
DISTI #
325305-ND
|
DigiKey | CONN TERM RECT 1/0 AWG #1/2 Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4022 | Buy Now |
DISTI #
325305
|
Avnet Americas | Power Terminal (1/0)AWG 50.04mm 22.1mm Tin - Bulk (Alt: 325305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 6 |
|
$7.7700 | Buy Now |
DISTI #
571-325305
|
Mouser Electronics | Terminals TERM AMPOWER 1/0 1/2 RoHS: Compliant | 500 |
|
$8.9300 / $11.1300 | Buy Now |
DISTI #
72020685
|
RS | Terminal, Ampower 1/0 1/2 | TE Connectivity 325305 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 / $10.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$7.7200 | Buy Now |
DISTI #
AMP325305
|
Heilind Electronics | TERMINAL,AMPOWER 1/0 1/2 | Americas - 0 in Stock |
|
$9.6471 / $9.7911 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 1/0 1/2 RoHS: Compliant |
699 In Stock |
|
$8.6000 / $11.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325305
TE Connectivity
Ring Terminal, 60mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 | |
Wire Gauge | 0 AWG |