-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 70mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1035
|
Newark | Terminal, ampower 2/0 .265 |Amp Te Connectivity 325401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $12.3600 | Buy Now |
DISTI #
50B555
|
Newark | Terminal, Compression Lug, M6, 2/0Awg, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:70Mm², Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Amp Te Connectivity 325401 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 | Buy Now |
DISTI #
72020791
|
RS | Terminal, Ampower 2/0 .265 | TE Connectivity 325401 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $14.4500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$9.8400 | Buy Now |
DISTI #
AMP325401
|
Heilind Electronics | TERMINAL,AMPOWER 2/0 .265 | Americas - 0 in Stock |
|
$12.2941 / $12.4777 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2/0 .265 RoHS: Compliant |
56 In Stock |
|
$10.7000 / $11.9100 | Buy Now |
DISTI #
73571473
|
Verical | Power Terminal (2/0)AWG Copper 53.59mm Tin Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2240 | Americas - 55 |
|
$14.1060 / $15.3479 | Buy Now |
DISTI #
73585595
|
Verical | Power Terminal (2/0)AWG Copper 53.59mm Tin Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$11.9429 | Buy Now |
|
Quest Components | 23 |
|
$12.9311 / $15.7271 | Buy Now | |
DISTI #
325401
|
TTI | Terminals 2/0 .265 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 350 In Stock |
|
$11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325401
TE Connectivity
Ring Terminal, 70mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |