Part Details for 3255994 (ALTERNATE: 3255994) by RS Pro
Overview of 3255994 (ALTERNATE: 3255994) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3255994 (ALTERNATE: 3255994)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823241
|
RS | BS 1363 13A UK Plug Cable Mount 250 Vac | RS PRO 3255994 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 28 |
|
$2.1300 / $2.6100 | Buy Now |