Part Details for 325847-000 by TE Connectivity
Overview of 325847-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325847-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.6200 | Buy Now |
DISTI #
RYC44A0131-16-9/93/96CS22
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0131-16-9/93/96CS22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0131-16-9/93/96CS2275 RoHS: Compliant | 0 |
|
$1.5600 / $4.2700 | Buy Now |
DISTI #
RYC44A0131-16-9/93/96CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0131-16-9/93/96CS22 | 0 |
|
Buy Now | |
DISTI #
000000000007191817
|
Sager | 44A0131-16-9/93/96CS2275 Min Qty: 1 | 0 |
|
$1.7600 / $2.2100 | Buy Now |
|
Master Electronics | 44A0131-16-9/93/96CS2275 RoHS: Compliant | 0 |
|
$1.5600 / $4.2700 | Buy Now |
Part Details for 325847-000
325847-000 CAD Models
325847-000 Part Data Attributes
|
325847-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325847-000
TE Connectivity
44A0131-16-9/93/96CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |