-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(32588) TERMINAL,PIDG SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-32588-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$0.5400 | Buy Now |
DISTI #
A0898-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4084 / $0.7100 | Buy Now |
DISTI #
32588
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 32588) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3613 / $0.3957 | Buy Now |
DISTI #
571-32588
|
Mouser Electronics | Terminals PIDG SPADE 12-10 8 RoHS: Compliant | 5154 |
|
$0.3850 / $0.8300 | Buy Now |
|
Future Electronics | PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
AMP32588
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 8 | Americas - 2793 in Stock |
|
$0.4280 / $0.5410 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PIDG Series - 12 AWG - 10 AWG - 6.64 mm² - M4 - #8. RoHS: Compliant |
22403 In Stock |
|
$0.3567 / $0.3962 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 458 |
|
$0.4043 / $0.8664 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 308 |
|
$0.1680 / $0.5600 | Buy Now |
DISTI #
32588
|
TTI | Terminals PIDG SPADE 12-10 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 11850 In Stock |
|
$0.3740 / $0.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32588
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32588
TE Connectivity
(32588) TERMINAL,PIDG SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |