Part Details for 326-HDS/06 by WECO Electrical Connectors
Overview of 326-HDS/06 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326-HDS/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-326-HDS/06-ND
|
DigiKey | TERM STRIP, 6P , 14.5MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5986 / $6.4900 | Buy Now |
DISTI #
70212396
|
RS | Terminal Strip, Scrw, 6, 14-8 AWG, 50 A (UL), 55 A (CSA), 300, 14.5 mm, 9 mm | WECO 326-HDS/06 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $3.9700 | RFQ |
|
Future Electronics | 6 Position 14.50 mm Pitch Eurostyle Screw Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.2500 / $4.5800 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - 06 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V RoHS: Compliant | 0 |
|
$3.4700 / $5.0600 | Buy Now |
Part Details for 326-HDS/06
326-HDS/06 CAD Models
326-HDS/06 Part Data Attributes
|
326-HDS/06
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
326-HDS/06
WECO Electrical Connectors
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |