Part Details for 3260052 by Phoenix Contact
Overview of 3260052 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16907-ND
|
DigiKey | CONN TERM BLK GROUND 1/0-8AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$32.7322 / $43.2400 | Buy Now |
DISTI #
651-3260052
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50-PE RoHS: Compliant | 17 |
|
$31.6000 / $41.1000 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: green-yellow - mounting type: NS 35/15 RoHS: Compliant |
8 In Stock |
|
$30.2500 / $38.3200 | Buy Now |
DISTI #
3260052
|
TTI | DIN Rail Terminal Blocks PTPOWER 50-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$29.9500 / $34.1100 | Buy Now |
DISTI #
PTPOWER50-PE
|
TME | Splice terminal: rail, 10÷70mm2, ways: 1, terminals: 2, PowerTurn Min Qty: 1 | 0 |
|
$21.3400 / $27.4400 | RFQ |
DISTI #
000000000005434795
|
Sager | DIN Rail Terminal Blocks PTPOWER 50-PE Min Qty: 10 | 0 |
|
$39.5100 / $42.5500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: green-yellow - mounting type: NS 35/15 RoHS: Compliant |
8 In Stock |
|
$30.2500 / $38.3200 | Buy Now |
|
Neutron USA | Ground modular terminal block, Power-Turn, 1row 1pos 2conn, 8-2/0 AWG, 20mm W, PTPOWER 50-PE | 36 |
|
$133.8200 | Buy Now |
Part Details for 3260052
3260052 CAD Models
3260052 Part Data Attributes
|
3260052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260052
Phoenix Contact
CONN TERM BLK GROUND 1/0-8AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CB; CSA; CUL; EAC; DNVGL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |