Part Details for 326005B00000G by Boyd Corporation
Overview of 326005B00000G by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326005B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8683
|
Newark | Heat Sink Passive To-5 Rdl 57 C/W Blk Anodized Rohs Compliant: Yes |Boyd 326005B00000G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.3800 | Buy Now |
DISTI #
18M8394
|
Newark | 326005B00000G Rohs Compliant: Yes |Boyd 326005B00000G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
000547
|
Avnet Americas | Heat Sink Passive TO-5 Radial 57°C/W Black Anodized - Bulk (Alt: 000547) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5067 / $2.3629 | Buy Now |
DISTI #
75020251
|
RS | Extruded Heatsink, 326005B00000G | Boyd 326005B00000G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ |
DISTI #
326005B00000G
|
TME | Heatsink: extruded, round, TO5, black, L: 12.7mm, W: 12.7mm, H: 9.52mm Min Qty: 500 | 0 |
|
$3.2500 | RFQ |
DISTI #
000547
|
Avnet Abacus | (Alt: 000547) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 326005B00000G
326005B00000G CAD Models
326005B00000G Part Data Attributes
|
326005B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
326005B00000G
Boyd Corporation
Heat Sink, 57ohm, Fin, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Thermal Resistance | 57 Ω | |
Thermal Support Device Type | HEAT SINK |