Part Details for 3260060 by Phoenix Contact
Overview of 3260060 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. | |
10106132-6006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HDP+24S STB, Right Angle, Header. |
Price & Stock for 3260060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3260060-ND
|
DigiKey | TERM BLK MIDDLE 4POS 60.0MM BLK Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.2550 | Buy Now |
DISTI #
651-3260060
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50-3L/N/FE-F RoHS: Compliant | 0 |
|
$111.5000 / $120.1700 | Order Now |
|
Onlinecomponents.com | High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 10 - number of positions: 5 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 100 mm - height: 96 mm - color: gray/blue/black-yellow - mounting type: direct screw connection RoHS: Compliant | 0 |
|
$96.0000 / $116.0600 | Buy Now |
DISTI #
000000000005434803
|
Sager | DIN Rail Terminal Blocks PTPOWER 50-3L/N/FE-F Min Qty: 2 | 0 |
|
$118.3600 / $132.5700 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 900 |
|
RFQ | |
|
Master Electronics | High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 10 - number of positions: 5 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 100 mm - height: 96 mm - color: gray/blue/black-yellow - mounting type: direct screw connection RoHS: Compliant | 0 |
|
$96.0000 / $116.0600 | Buy Now |
Part Details for 3260060
3260060 CAD Models
3260060 Part Data Attributes
|
3260060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260060
Phoenix Contact
TERM BLK MIDDLE 4POS 60.0MM BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |