Part Details for 3260066 by Phoenix Contact
Overview of 3260066 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3260066-ND
|
DigiKey | CONN TERM BLK FEED THRU 1/0-8AWG Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9660 | Buy Now |
DISTI #
651-3260066
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50 P BU RoHS: Compliant | 0 |
|
$22.5900 / $26.7100 | Order Now |
|
Onlinecomponents.com | High-current terminal block - with test socket - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: blue - mounting type: NS 35/15 | 0 |
|
$19.7400 / $25.0800 | Buy Now |
DISTI #
000000000005434809
|
Sager | DIN Rail Terminal Blocks PTPOWER 50 P BU Min Qty: 10 | 0 |
|
$23.9800 / $26.8500 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 1200 |
|
RFQ | |
|
Master Electronics | High-current terminal block - with test socket - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: blue - mounting type: NS 35/15 | 0 |
|
$19.7400 / $25.0800 | Buy Now |
Part Details for 3260066
3260066 CAD Models
3260066 Part Data Attributes:
|
3260066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260066
Phoenix Contact
CONN TERM BLK FEED THRU 1/0-8AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 150 A | |
Rated Voltage | 1500 V | |
Safety Approval | CSA; CUL; EAC; DNVGL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |