-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(326103) TERMINAL,AMPOWER 500MCM 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3775
|
Newark | Terminals Terminal Ampower 500 |Amp Te Connectivity 326103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$23.6400 / $27.9000 | Buy Now |
DISTI #
326103-ND
|
DigiKey | CONN TERM RECT 500 MCM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$19.1464 / $28.2700 | Buy Now |
DISTI #
571-326103
|
Mouser Electronics | Terminals TERMINAL AMPOWER 500 RoHS: Compliant | 0 |
|
$20.5000 / $34.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 0Box |
|
$17.4300 | Buy Now |
DISTI #
AMP326103
|
Heilind Electronics | TERMINAL,AMPOWER 500MCM 3/8 | Americas - 0 in Stock450 On Order |
|
$20.6866 / $22.1045 | Buy Now |
|
Onlinecomponents.com | Terminal Rectangular Connector - 3/8 Stud - Single Stud Hole - 0.200" (5.08mm) Tab Thickness - 500MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
300 In Stock |
|
$20.8800 / $44.0000 | Buy Now |
DISTI #
15571016
|
Verical | Power Terminal (7.7/0)AWG Copper 83.57mm Tin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 200 |
|
$20.2100 / $25.1800 | Buy Now |
DISTI #
83601862
|
Verical | Power Terminal (7.7/0)AWG Copper 83.57mm Tin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2427 | Americas - 97 |
|
$25.7283 / $55.2070 | Buy Now |
|
Quest Components | 69 |
|
$17.0800 / $21.9600 | Buy Now | |
DISTI #
326103
|
TTI | Terminals TERMINAL AMPOWER 500 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$19.5000 / $20.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326103
TE Connectivity
(326103) TERMINAL,AMPOWER 500MCM 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 253 mm2 | |
Wire Gauge | 500 AWG |