There are no models available for this part yet.
Overview of 3266Y-1-502 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3266YGJ-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 3266Y-1-502 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3266Y-1-502-ND
|
DigiKey | TRIMMER 5K OHM 0.25W PC PIN TOP Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1360 | Buy Now | |
DISTI #
3266Y-1-502
|
Avnet Americas | Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 7.87mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3266Y-1-502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now | |
DISTI #
652-3266Y-1-502
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 5Kohms 10% SQ W/Standoff Sealed RoHS: Not Compliant | 53 |
|
$2.4600 / $5.1400 | Buy Now | |
DISTI #
73647017
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Y-1-502 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4100 / $5.1900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube |
40 In Stock |
|
$2.4100 / $3.5700 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 80 |
|
$2.0700 / $3.1050 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 42 |
|
$1.7250 / $2.3000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube |
40 In Stock |
|
$2.4100 / $3.5700 | Buy Now |
CAD Models for 3266Y-1-502 by Bourns Inc
Part Data Attributes for 3266Y-1-502 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 2618
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Multi-Turn
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
7.24 mm
|
Package Length
|
6.71 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.5 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3266Y-1-502
This table gives cross-reference parts and alternative options found for 3266Y-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266Y-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266Y-1-502LF | Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3266Y-1-502 vs 3266Y-1-502LF |