-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(326803) TERMINAL,AMPOWER 4/0 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K8772
|
Newark | Terminal, Compression Lug, M10, 4/0Awg, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:125Mm², Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Amp Te Connectivity 326803 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $19.5400 | Buy Now |
DISTI #
326803-ND
|
DigiKey | CONN TERM RECT 4/0 AWG #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5492 / $14.8900 | Buy Now |
DISTI #
326803
|
Avnet Americas | Power Terminal (4/0)AWG 87.88mm 20.32mm Tin - Bulk (Alt: 326803) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0624 / $10.9056 | Buy Now |
DISTI #
571-326803
|
Mouser Electronics | Terminals AMPOWER 4/0 RoHS: Compliant | 291 |
|
$9.5900 / $14.1400 | Buy Now |
|
Future Electronics | 3/8 Stud Size 4/0 AWG 16.46 mm Barrel Length Straight Body Style Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$9.3100 / $9.4800 | Buy Now |
DISTI #
AMP326803
|
Heilind Electronics | TERMINAL,AMPOWER 4/0 3/8 | Americas - 684 in Stock |
|
$10.7313 / $13.5661 | Buy Now |
|
Onlinecomponents.com | Lug Terminal - AMPOWER Series - Crimp - 4/0 AWG - 125 mm² - Compression Lug - M10. RoHS: Compliant |
360 On Order |
|
$8.4400 / $10.7400 | Buy Now |
DISTI #
326803
|
TTI | Terminals AMPOWER 4/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 450 In Stock |
|
$8.4200 / $10.2900 | Buy Now |
DISTI #
326803
|
Avnet Americas | Power Terminal (4/0)AWG 87.88mm 20.32mm Tin - Bulk (Alt: 326803) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0624 / $10.9056 | Buy Now |
DISTI #
326803
|
Avnet Americas | Power Terminal (4/0)AWG 87.88mm 20.32mm Tin - Bulk (Alt: 326803) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0624 / $10.9056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326803
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326803
TE Connectivity
(326803) TERMINAL,AMPOWER 4/0 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 125 mm2 | |
Wire Gauge | 0 AWG |