-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 203mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1299
|
Newark | Terminal,ampower 400Mcm 3/8 Rohs Compliant: Yes |Amp Te Connectivity 326807 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0500 / $27.9000 | Buy Now |
DISTI #
326807-ND
|
DigiKey | CONN TERM RECT 400 MCM #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
84 In Stock |
|
$28.5973 / $40.3400 | Buy Now |
DISTI #
326807
|
Avnet Americas | Power Terminal 99.06mm 40.89mm Tin - Bulk (Alt: 326807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3150 Factory Stock |
|
$25.0400 | Buy Now |
DISTI #
571-326807
|
Mouser Electronics | Terminals 400MCM 3/8 RoHS: Compliant | 140 |
|
$28.4500 / $32.8200 | Buy Now |
DISTI #
71354836
|
RS | TERMINAL, AMPOWER 400MCM 3/8 | TE Connectivity 326807 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5000 / $35.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box | 0Box |
|
$24.8600 | Buy Now |
DISTI #
AMP326807
|
Heilind Electronics | TERMINAL,AMPOWER 400MCM 3/8 | Americas - 528 in Stock |
|
$29.5224 / $31.5374 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 400MCM 3/8 RoHS: Compliant |
264 In Stock 150 Factory Stock |
|
$26.0400 / $35.6700 | Buy Now |
DISTI #
326807
|
Avnet Americas | Power Terminal 99.06mm 40.89mm Tin - Bulk (Alt: 326807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3150 Factory Stock |
|
$25.0400 | Buy Now |
DISTI #
326807
|
Avnet Americas | Power Terminal 99.06mm 40.89mm Tin - Bulk (Alt: 326807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3150 Factory Stock |
|
$25.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326807
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326807
TE Connectivity
Ring Terminal, 203mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 203 mm2 | |
Wire Gauge | 400 AWG |