-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(326808-3) TERMINAL,AMPOWER 500MCM 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7196
|
Newark | Terminal,ampower 500Mcm 3/8 Rohs Compliant: Yes |Amp Te Connectivity 326808-3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5400 / $29.4300 | Buy Now |
DISTI #
A136067-ND
|
DigiKey | CONN TERM RECT 500 MCM #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
400 In Stock |
|
$29.9422 / $42.5500 | Buy Now |
DISTI #
326808-3
|
Avnet Americas | Splices Terminal Tin - Bulk (Alt: 326808-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3022 / $31.6518 | Buy Now |
DISTI #
571-326808-3
|
Mouser Electronics | Terminals TERMINAL AMPOWER 500MCM 3/8 RoHS: Compliant | 149 |
|
$30.8300 / $41.6300 | Buy Now |
DISTI #
72020717
|
RS | Terminal, Ampower 500Mcm 3/8 | TE Connectivity 326808-3 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0900 / $41.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Box | 0Box |
|
$26.2300 | Buy Now |
DISTI #
AMP326808-3
|
Heilind Electronics | TERMINAL,AMPOWER 500MCM 3/8 | Americas - 0 in Stock487 On Order |
|
$32.7794 / $33.2687 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 500MCM 3/8 RoHS: Compliant |
150 In Stock |
|
$28.2000 / $43.3500 | Buy Now |
DISTI #
326808-3
|
TTI | Terminals TERMINAL AMPOWER 500MCM 3/8 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$27.6800 / $28.8000 | Buy Now |
DISTI #
326808-3
|
Avnet Americas | Splices Terminal Tin - Bulk (Alt: 326808-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3022 / $31.6518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326808-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326808-3
TE Connectivity
(326808-3) TERMINAL,AMPOWER 500MCM 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 278 mm2 | |
Wire Gauge | 550 AWG |