-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(326808) TERMINAL,AMPOWER 500MCM 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3761
|
Newark | 326808 Rohs Compliant: Yes |Amp Te Connectivity 326808 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 / $23.5900 | Buy Now |
DISTI #
29M8193
|
Newark | Terminal,ampower 500Mcm 3/8 |Amp Te Connectivity 326808 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 / $22.8200 | Buy Now |
DISTI #
90B1314
|
Newark | Terminal, Compression Lug, M10, Crimp, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Amp Te Connectivity 326808 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7800 | Buy Now |
DISTI #
326808-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
101 In Stock |
|
$22.0604 / $31.1200 | Buy Now |
DISTI #
326808
|
Avnet Americas | Power Terminal 102.9mm 45.7mm Tin - Bulk (Alt: 326808) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2340 / $23.1460 | Buy Now |
DISTI #
571-326808
|
Mouser Electronics | Terminals TERMINAL AMPOWER 500MCM 3/8 RoHS: Compliant | 54 |
|
$21.6600 / $27.9500 | Buy Now |
DISTI #
71106883
|
RS | TERMINAL, AMPOWER 500MCM 3/8 | TE Connectivity 326808 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1800 / $30.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$19.1800 | Buy Now |
DISTI #
AMP326808
|
Heilind Electronics | TERMINAL,AMPOWER 500MCM 3/8 | Americas - 0 in Stock |
|
$22.7761 / $24.3284 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 500MCM 3/8 RoHS: Compliant |
359 In Stock |
|
$20.2600 / $31.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326808
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326808
TE Connectivity
(326808) TERMINAL,AMPOWER 500MCM 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 278 mm2 | |
Wire Gauge | 500 AWG |