Part Details for 326859 by TE Connectivity
Overview of 326859 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3302
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 326859 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5008 |
|
$0.4490 | Buy Now |
DISTI #
A27424-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10572 In Stock |
|
$0.5455 / $1.0500 | Buy Now |
DISTI #
326859
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 7.92mm Tin Loose Piece - Bulk (Alt: 326859) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.5499 / $0.6023 | Buy Now |
DISTI #
50F3302
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 7.92mm Tin Loose Piece - Bulk (Alt: 50F3302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 5008 Partner Stock |
|
$0.6650 / $0.9460 | Buy Now |
DISTI #
571-326859
|
Mouser Electronics | Terminals PIDG SPADE 12-10 6 RoHS: Compliant | 14015 |
|
$0.5860 / $1.2700 | Buy Now |
DISTI #
71352675
|
RS | SOLIS SP SPD22-16COM22-18MIL129 | TE Connectivity 326859 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5140 | Buy Now |
DISTI #
AMP326859
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 6 | Americas - 8034 in Stock |
|
$0.6514 / $0.8235 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 6 RoHS: Compliant |
3000 In Stock |
|
$0.4900 / $0.7500 | Buy Now |
DISTI #
326859
|
TTI | Terminals PIDG SPADE 12-10 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 1090 In Stock |
|
$0.5600 / $0.9500 | Buy Now |