-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 1.65mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27417-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2003 / $0.3600 | Buy Now |
DISTI #
326861
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin Loose Piece - Bulk (Alt: 326861) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1689 / $0.1849 | Buy Now |
DISTI #
66H7000
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin Loose Piece - Bulk (Alt: 66H7000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 830 Partner Stock |
|
$0.2160 / $0.3540 | Buy Now |
DISTI #
571-326861
|
Mouser Electronics | Terminals PIDG SPADE 22-16 6 BULK RoHS: Compliant | 14293 |
|
$0.1750 / $0.4300 | Buy Now |
DISTI #
70083957
|
RS | PIDG Series Insulated Crimp Spade Connector 22 - 16 AWG M3.5 Red Nylon | TE Connectivity 326861 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 290 |
|
$0.2280 / $0.3400 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15Box |
|
$0.1600 / $0.1900 | Buy Now |
DISTI #
AMP326861
|
Heilind Electronics | PIDG SPD 22-16 COMM 22-18MIL 6 | Americas - 10557 in Stock |
|
$0.2000 / $0.2529 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 6 RoHS: Compliant |
6489 In Stock 30000 On Order |
|
$0.1494 / $0.1670 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 326861 | 151 |
|
$0.2506 / $0.3759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326861
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326861
TE Connectivity
Fork Terminal, 1.65mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |