-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 0.4mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7001
|
Newark | Terminal, Ring Tongue, #6, Crimp, Yellow, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 326875 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4029 |
|
$0.2130 / $0.2520 | Buy Now |
DISTI #
70AH7496
|
Newark | Terminal, Ring Tongue, #6, 22Awg, Yel Rohs Compliant: Yes |Amp Te Connectivity 326875 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.3800 | Buy Now |
DISTI #
A27226-ND
|
DigiKey | CONN RING CIRC 22-26AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
52171 In Stock |
|
$0.1728 / $0.3700 | Buy Now |
DISTI #
326875
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece - Bulk (Alt: 326875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 681923000 Factory Stock |
|
$0.0955 | Buy Now |
DISTI #
66H7001
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece - Bulk (Alt: 66H7001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 4029 Partner Stock |
|
$0.2900 / $0.4580 | Buy Now |
DISTI #
571-326875
|
Mouser Electronics | Terminals PIDG RING 26-22 RoHS: Compliant | 28438 |
|
$0.1710 / $0.4700 | Buy Now |
DISTI #
70084108
|
RS | Terminal Spade Tongue, 26-22AWG, Yellow, Stud Size 6, Amp Series | TE Connectivity 326875 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5271 |
|
$0.2480 / $0.3700 | Buy Now |
|
Future Electronics | PIDG 26-22 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1640 / $0.1790 | Buy Now |
DISTI #
AMP326875
|
Heilind Electronics | TERMINAL,PIDG R 26-22 6 | Americas - 51738 in Stock |
|
$0.2064 / $0.2609 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 26-22 6 RoHS: Compliant |
31481 In Stock |
|
$0.1621 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326875
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326875
TE Connectivity
Ring Terminal, 0.4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 326875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52124-1 | TERMINAL, PIDG, R 26-22 10 | TE Connectivity | 326875 vs 52124-1 |