Part Details for 3269W-1-203GLF by Bourns Inc
Results Overview of 3269W-1-203GLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3269W-1-203GLF Information
3269W-1-203GLF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127721-203GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | |
| 10127720-203GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 15u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 3269W-1-203GLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24K1043
|
Newark | Trimmer Potentiometer 20Kohm,12Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-203GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 483 |
|
$3.0800 / $4.5300 | Buy Now |
|
DISTI #
47AK6097
|
Newark | Res, Trimmer, Top Adj, 20K, 12Turns, Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-203GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
|
DISTI #
24K1043
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 24K1043) COO: Costa Rica RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 513 Partner Stock |
|
$3.0800 / $4.5300 | Buy Now |
|
DISTI #
3269W-1-203GLF
|
Avnet Americas | - Tape and Reel (Alt: 3269W-1-203GLF) COO: Costa Rica RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
71278931
|
RS | TRIMMER-SMD 1/4 Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1500 / $4.8800 | RFQ |
|
|
Bristol Electronics | 779 |
|
RFQ | ||
|
DISTI #
3269W-1-203GLF
|
IBS Electronics | 1/4 SQ SMD TRIMMER CERMET 12 TURNS 20 KILOHMS | BOURNS 3269W-1-203GLF Min Qty: 500 Package Multiple: 1 | 1500 |
|
$2.8980 / $3.4020 | Buy Now |
|
DISTI #
3269W-1-203GLF
|
Avnet Abacus | - Tape and Reel (Alt: 3269W-1-203GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 3269W-1-203GLF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3269W-1-203GLF
3269W-1-203GLF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3269W-1-203GLF Part Data Attributes
|
|
3269W-1-203GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-203GLF
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 9 Weeks | |
| Actuator Orientation | Vertical | |
| Actuator Type | Screw | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 12 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 7.44 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 4.32 Mm | |
| Packing Method | Tr, Embossed, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 85 °C | |
| Resistance | 20000 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Trimmer | |
| Rotational Angle | 4320 Deg | |
| Size Code | 2517 | |
| Surface Mount | Yes | |
| Technology | Cermet | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | L Bend | |
| Tolerance | 10% | |
| Working Voltage | 300 V |
Alternate Parts for 3269W-1-203GLF
This table gives cross-reference parts and alternative options found for 3269W-1-203GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-203GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 84WR20KLFTR | TT electronics / BI Technologies | $2.1083 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 3269W-1-203GLF vs 84WR20KLFTR |
| 3269W-1-203G | Bourns Inc | $4.6527 | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | 3269W-1-203GLF vs 3269W-1-203G |
| 84WR20KLF | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000ohm, 1/4 INCH, SQUARE, 3 PINS | 3269W-1-203GLF vs 84WR20KLF |
| 3269W-1-203 | Bourns Inc | Check for Price | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | 3269W-1-203GLF vs 3269W-1-203 |
| 84WR20K | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | 3269W-1-203GLF vs 84WR20K |
3269W-1-203GLF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
-
To ensure mechanical durability and lifespan, it's crucial to follow proper mounting and installation procedures, and consider environmental factors such as temperature, humidity, and vibration. Bourns provides guidelines for environmental considerations and mounting instructions in their documentation.
-
Bourns recommends following standard ESD handling precautions, such as using wrist straps, anti-static bags, and ESD-safe workstations. Additionally, it's essential to follow proper soldering and assembly procedures to prevent damage during manufacturing.
-
The 3269W-1-203GLF is a commercial-grade potentiometer, and its use in high-reliability or safety-critical applications should be carefully evaluated. Bourns provides documentation on the component's reliability and performance, but it's essential to consult with their application engineers to determine suitability for specific use cases.
-
Bourns offers customization options for their potentiometers, including custom resistance values, shaft configurations, and packaging. Engineers should contact Bourns' sales or application engineers to discuss specific requirements and feasibility.